136 | BLEISPITZ

Signing chalk, red, 136

Order No.: 13L3270
EAN: 4099891429966
MPN:
136
BLEISPITZ
136 BLEISPITZ Markers, pens and crayons
Image may differ
Unit Price (€ / pck.)
6.9020 € *
Available: 20 pck.
Leadtime: 2 Weeks **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pck.
6.9020 €
10 pck.
6.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crayon, weatherproof, type Bleispitz 01.

For marking dry and wet would, paper, cardboard, metal, stone, asphalt, tiles, plastic, weather-proof/light-fast labeling, without paper wrapping, hexagonal; Diameter: 12 mm. Length: 120 mm.

Type: 0136, crayon, red

Technical specifications
Farbe rot
Produkt-Art Signierkreide
Logistics
Ursprungsland RO
Zolltarifnummer 96099090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes