143 | BLEISPITZ

Signing chalk, blue, 143

Order No.: 13L3272
EAN: 4099891429973
MPN:
143
143 BLEISPITZ Markers, pens and crayons
Image may differ
Unit Price (€ / pck.)
5.9381 € *
Available: 17 pck.
Leadtime: 2 Weeks **
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pck.
5.9381 €
10 pck.
5.3431 €
20 pck.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crayon, weatherproof, type Bleispitz 01.

For marking dry and wet would, paper, cardboard, metal, stone, asphalt, tiles, plastic, weather-proof/light-fast labeling, without paper wrapping, hexagonal; Diameter: 12 mm. Length: 120 mm.

Type: 0143, crayon, blue

Technical specifications
Colour blau
Product type Signierkreide
Logistics
Country of origin RO
Customs tariff number 96099090
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes