310 | BLEISPITZ
Carpenter pencil, L 240 mm, for wood/carton, 310
Order No.: 13L3278
EAN: 4099891429997
MPN:
310
Unit Price (€ / pck.)
8.3181 € *
Available: 22 pck.
Leadtime: 2 Weeks **
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pck.
8.3181 €
10 pck.
7.4494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carpenter's pencils, type BLEISPITZ 03.
For marking wood, cardboard, paper, or concrete. made of lime-tree wood, with pencil lead type HB, for weather-proof/light-fast labeling.
Type: 0310, length 240 mm, oval/angular
Technical specifications
Suitable for | Holz-/Karton | |
Length | 240 mm | |
Product type | Zimmermannsbleistift |
Download
Logistics
Country of origin | RO |
Customs tariff number | 96091010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |