358 | BLEISPITZ
Carpenter's pencil, 0358, length 300 mm, oval, 12 items
Order No.: 13L3280
EAN: 4099891430009
MPN:
358
Unit Price (€ / pck.)
9.0797 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Carpenter's pencils, type BLEISPITZ 03.
For marking wood, cardboard, paper, or concrete. made of lime-tree wood, with pencil lead type HB, for weather-proof/light-fast labeling.
Type: 0358, length 300 mm, oval
Technical specifications
Product type | Zimmermannsbleistift |
Download
Logistics
Country of origin | RO |
Customs tariff number | 96091010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |