747 | BLEISPITZ
Cable marker, black, 0.75 mm, L 146 mm, for cable tie/label, 747
Order No.: 13L3324
EAN: 4099891430023
MPN:
747
Unit Price (€ / pc.)
1.7731 € *
Available: 78 pcs.
Leadtime: 2 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
2 pcs.
1.6660 €
10 pcs.
1.4994 €
20 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable markers, type BLEISPITZ 0747.
Round, with black, permanent, low odor and rapid -drying china ink; Line thickness: 0.75 mm.
Type: 0747, cable markers
Technical specifications
Colour | schwarz | |
Suitable for | Kabelbinder-/Etikett | |
Length | 146 mm | |
Product type | Kabel-Marker | |
Line Thickness | 0.75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96082000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|