PC-0724-800-0 | Block

Circuit breaker, electronic, 10 A, 24 V (DC), push-in, DIN rail, IP20, PC-0724-800-0

Order No.: 42C1442
EAN: 4099891572587
MPN:
PC-0724-800-0
PC-0724-800-0 Block Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
222.7918 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
222.79 € *
Price list
Quantity
Price per unit*
1 pcs.
222.7918 €
3 pcs.
216.1159 €
10 pcs.
208.6903 €
25 pcs.
203.1092 €
*incl. VAT plus shipping costs
Subject to prior sale

Circuit breaker, PC-0724-800-0, Block

The electronic circuit breaker distributes the load current to multiple junctions and reliably monitors them for overload and short circuit. The electronics tolerates short-term current spikes, for example, resulting from a high starting current; it de-energizes junctions with long overloads. This is ensured on the high-resistance lines themselves and in the case of “creeping” short circuits. The rated current can be individually adjusted for each output using the selector switch. If the rated current is exceeded, the output automatically switches off after a defined tripping time and can be switched back on after a short waiting period (thermal rebound) with a button or remote reset. The button also manually switches the output. A multicolored LED displays the output status.

Features

  • Adjustable rated current for each channel
  • High capacitive loads start up reliably
  • The channels switch on sequentially and load-dependent
  • Dual-line status query and remote switching of the outputs
  • Expanded remote- transfer of input voltage and set rated currents
  • Group signal contact for easy remote diagnosis
  • Push-in-direct connection technology
Technical specifications
Filter Property Value
Product type circuit breaker
Version electronic
Rated current 10 A
Rated voltage (DC) 24 V
Connection push-in
Type of mounting DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes