PC-0224-050-0 | Block

Power supply, 23 to 28.5 VDC, 5 A, 120 W, PC-0224-050-0

Order No.: 42C1054
EAN: 4099891285258
MPN:
PC-0224-050-0
PC-0224-050-0 Block DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
131.3998 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
131.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.3998 €

Power supply, PC-0224-050-0, Block

Primary switching power supply.

Features

  • Possibility of parallel connection
  • Optionally with 50 % power increase
  • Resistant to transient overvoltages up to 4 kV
  • Robust DIN rail mounting
  • Pluggable terminals
  • Fast tripping of conventional circuit breakers

Applications

  • Solar
  • Measurement and control technology
  • Building automation
  • Industrial
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 23 bis 28,5 VDC
Ausgangsstrom 5 A
Breite 42 mm
Eingangsspannungsbereich 180-550 VAC, 254-780 VDC
Höhe 127 mm
Leistung 120 W
Schutzart (IP) IP20
Tiefe 126 mm
Wirkungsgrad 89 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes