PCC-0124-050-2 | Block

Power supply, 23 to 28.5 VDC, 5 A, 120 W, PCC-0124-050-2

Order No.: 42C1443
EAN: 4099891587598
MPN:
PCC-0124-050-2
Series: PCC
PCC-0124-050-2 Block DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
59.4405 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
59.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.4405 €

Power supply, PCC-0124-050-2, Block

Primary switched mode power supply.

Features

  • Protection against transient mains overvoltage events
  • Protection against shock and vibration
  • Stabilized and adjustable output voltage
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 23 bis 28,5 VDC
Ausgangsstrom 5 A
Breite 35 mm
Eingangsspannungsbereich 90-264 VAC, 90-374 VDC
Höhe 127 mm
Leistung 120 W
Schutzart (IP) IP20
Tiefe 124 mm
Wirkungsgrad 88.5 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes