PEL-0124-040-0 | Block

Power supply, 22.8 to 26.4 VDC, 4 A, 96 W, PEL-0124-040-0

Order No.: 42C1061
EAN: 4099891285326
MPN:
PEL-0124-040-0
PEL-0124-040-0 Block DIN Rail Power Supplies
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Power supply, 22.8 to 26.4 VDC, 4 A, 96 W, PEL 230/24-4
Power supply, 22.8 to 26.4 VDC, 4 A, 96 W, PEL 230/24-4
Order No.: 32C752
Manufacturer: Block
per pc. 124.5097 € *
*incl. VAT plus shipping costs

Power supply, PEL-0124-040-0, Block

Single-phase switched-mode power supply.

Features

  • Pluggable terminals
  • Stabilized and adjustable output voltage
  • DC OK display
  • Possibility of parallel connection
  • Mounting the panel on mounting rails

Applications

  • Electricity supply
  • Control panels
  • Building automation
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 22,8 bis 26,4 VDC
Ausgangsstrom 4 A
Breite 90 mm
Eingangsspannungsbereich 85-264 VAC, 120-373 VDC
Höhe 89 mm
Leistung 96 W
Schutzart (IP) IP20
Tiefe 59 mm
Wirkungsgrad 88 %
Logistics
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Replacement

Order No.:

 32C752

Manufacturer SKU:

 PEL 230/24-4

 

Available: 4 pcs. Leadtime: 2 Weeks **
124.51 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.5097 €
3 pcs.
120.7612 €
10 pcs.
116.6200 €
25 pcs.
113.5022 €
100 pcs.
108.5280 €