PVSE 230/24-20 | Block

Power supply, 22 to 29.5 VDC, 20 A, 590 W, PVSE 230/24-20

Order No.: 42C1100
EAN: 4099891285456
MPN:
PVSE 230/24-20
Series: PVSE 230
PVSE 230/24-20 Block DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
411.1688 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
411.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
411.1688 €

Power supply, PVSE 230/24-20, Block

Primary switching power supply.

Features

  • Possibility of parallel connection
  • Service-friendly spring-loaded plug-in system
  • Up to 200% Real Power Boost for 4 seconds
  • Top Boost for tripping conventional circuit breakers
  • Stand-by input
  • Stabilized and adjustable output voltage
  • Optionally with active inrush current limiter

Applications

  • Primary switched-mode power supply with massive power reserves that focuses on the core task of power supply
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 22 bis 29,5 VDC
Ausgangsstrom 20 A
Breite 97 mm
Eingangsspannungsbereich 85-264 VAC, 120-373 VDC
Höhe 127 mm
Leistung 590 W
Schutzart (IP) IP20
Tiefe 187.5 mm
Wirkungsgrad 91 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes