HLD 110-500/42 | Block

EMI filter, 50 to 60 Hz, 42 A, 520 VAC, screw connection, HLD 110-500/42

Order No.: 75D3578
EAN: 4099889081350
MPN:
HLD 110-500/42
Series: HLD110
HLD 110-500/42 Block Interference suppression filter
Image may differ
Unit Price (€ / pc.)
194.8744 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
194.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
194.8744 €

EMI Filter, HLD 110-500/42, BLOCK

Radio interference suppression filter

Features

  • For enhanced EMI suppression
  • Increase in the interference immunity of the connected equipment
  • Efficient filter effect against line-bound interference emissions
  • Single-stage filter concept

Applications

  • Radio interference suppression filter for line-side interference suppression of single devices, frequency inverters or as group interference suppression
Technical specifications
Connection Schraubanschluss
Number of phases 3
Version EMI Filter
Rated Voltage 520 VAC
integrated switch No
max. frequency 60 Hz
max. operating temperature 70 °C
min. frequency 50 Hz
min. operating temperature -25 °C
Rated current 42 A
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes