ES 00 | Block
Inrush current limiter, 16 A, 220-400 VAC, ES 00
Unit Price (€ / pc.)
73.2921 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
73.29 € *
Price list
Quantity
Price per unit*
1 pcs.
73.2921 €
5 pcs.
68.8891 €
15 pcs.
66.2592 €
50 pcs.
63.3318 €
150 pcs.
60.6781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inrush current limiters, type Block ES 00.
For loads with high inrush or startup currents. Rated voltage 220 to 400 V; Frequency range: 50 to 60 Hz. Rated current: max. 16 A. With thermal fuse integrated in the input circuit. Internal resistance: 3.75 ohm. Screw-on housing for installation in cabinets. safety class: II. Ambient temperatures: max. +40 °C. Dimensions: W 60, L 94, H 60 mm. Note: The inrush current limiter is not suited for capacitive loads.
Type: ES 00, inrush current limiter
Technical specifications
Version | Einschaltstrombegrenzer | |
Rated current | 16 A | |
Voltage | 220-400 VAC | |
Connection | Schraubanschluss | |
Assembly | Schraubmontage |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |