ESG 6 | Block
Inrush current limiter, 16 A, 110-230 VAC, ESG 6
Unit Price (€ / pc.)
107.8021 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
107.80 € *
Price list
Quantity
Price per unit*
1 pcs.
107.8021 €
3 pcs.
104.5653 €
10 pcs.
100.9715 €
25 pcs.
98.2821 €
100 pcs.
93.9624 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inrush current limiters, type Block ESG 6.
For consumers with high inrush/startup currents. Current-controlled. No-load detection. Spring torque insertion system. Integrated thermal fuse; Rated voltage: 110 to 230 VAC. Rated current: max. 16 A. Internal resistance: 7.8 ohm. Housing: for rail mounting. Degree of protection: IP 20. Dimensions: 89 x 72 x 59 mm. Note: The inrush current limiter is not suitable for capacitive loads.
Type: ESG 6, inrush current limiter
Technical specifications
Connection | Federklemmanschluss | |
Version | Einschaltstrombegrenzer | |
Rated current | 16 A | |
Voltage | 110-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |