FL 14/12 | Block

PCB flat transformer, 14 VA, 12 V/12 V, 583 mA/583 mA, 74 %, FL 14/12

Order No.: 35C3428
EAN: 4099891347093
MPN:
FL 14/12
Series: FL
FL 14/12 Block PCB Transformers Image 1
FL 14/12 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
25.8111 € *
Available: 1 pcs.
Next delivery: 5 pcs. on 2025-05-02
Leadtime: 2 Weeks **
Total Price:
25.81 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8111 €
5 pcs.
24.2641 €
15 pcs.
23.3359 €
50 pcs.
22.3125 €
150 pcs.
21.3843 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 14 VA, type FL 14.

Technical specifications
Ausgangsleistung 14 W
Breite 57 mm
Höhe 24.4 mm
Länge 68 mm
Primärspannung 2 x 115 V
Sekundärspannung (1) 12 V
Sekundärspannung (2) 12 V
Sekundärstromstärke (1) 583 mA
Sekundärstromstärke (2) 583 mA
Wirkungsgrad 74 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes