FL 14/8 | Block

PCB flat transformer, 14 VA, 8 V/8 V, 875 mA/875 mA, 74 %, FL 14/8

Order No.: 35C3424
EAN: 4099891347079
MPN:
FL 14/8
Series: FL
FL 14/8 Block PCB Transformers Image 1
FL 14/8 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
21.1225 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.1225 €

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 14 VA, type FL 14.

Technical specifications
Ausgangsleistung 14 W
Breite 57 mm
Höhe 24.4 mm
Länge 68 mm
Primärspannung 2 x 115 V
Sekundärspannung (1) 8 V
Sekundärspannung (2) 8 V
Sekundärstromstärke (1) 875 mA
Sekundärstromstärke (2) 875 mA
Wirkungsgrad 74 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes