FL 18/18 | Block

PCB flat transformer, 18 VA, 18 V/18 V, 500 mA/500 mA, 77 %, FL 18/18

Order No.: 35C3452
EAN: 4099891347161
MPN:
FL 18/18
Series: FL
FL 18/18 Block PCB Transformers Image 1
FL 18/18 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
23.5858 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.5858 €

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 18 VA, type FL 18.

Technical specifications
Ausgangsleistung 18 W
Breite 57 mm
Höhe 27.6 mm
Länge 68 mm
Primärspannung 2 x 115 V
Sekundärspannung (1) 18 V
Sekundärspannung (2) 18 V
Sekundärstromstärke (1) 500 mA
Sekundärstromstärke (2) 500 mA
Wirkungsgrad 77 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes