FL 2/9 | Block

PCB flat transformer, 2 VA, 9 V/9 V, 111 mA/111 mA, 66 %, FL 2/9

Order No.: 35C3326
EAN: 4099891346812
MPN:
FL 2/9
Series: FL
FL 2/9 Block PCB Transformers Image 1
FL 2/9 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
16.1483 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.1483 €

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 2.0 VA, type FL 2.

Technical specifications
Ausgangsleistung 2 W
Breite 44 mm
Höhe 17.6 mm
Länge 53 mm
Primärspannung 2 x 115 V
Sekundärspannung (1) 9 V
Sekundärspannung (2) 9 V
Sekundärstromstärke (1) 111 mA
Sekundärstromstärke (2) 111 mA
Wirkungsgrad 66 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes