FL 24/9 | Block

PCB flat transformer, 24 VA, 9 V/9 V, 1.333 A/1.333 A, 77 %, FL 24/9

Order No.: 35C3466
EAN: 4099891347192
MPN:
FL 24/9
Series: FL
FL 24/9 Block PCB Transformers Image 1
FL 24/9 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
24.5854 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.5854 €

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 24 VA, type FL 24.

Technical specifications
Ausgangsleistung 24 W
Breite 57 mm
Höhe 31.4 mm
Länge 68 mm
Primärspannung 2 x 115 V
Sekundärspannung (1) 9 V
Sekundärspannung (2) 9 V
Sekundärstromstärke (1) 1.333 A
Sekundärstromstärke (2) 1.333 A
Wirkungsgrad 77 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes