FL 30/15 | Block

PCB flat transformer, 30 VA, 15 V/15 V, 1 A/1 A, 81 %, FL 30/15

Order No.: 35C3490
EAN: 4099891347253
MPN:
FL 30/15
Series: FL
FL 30/15 Block PCB Transformers Image 1
FL 30/15 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
32.7488 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
32.75 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7488 €
5 pcs.
30.7972 €
15 pcs.
29.6072 €
50 pcs.
28.2982 €
150 pcs.
27.1201 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 30 VA, type FL 30.

Technical specifications
Ausgangsleistung 30 W
Breite 57 mm
Höhe 35.8 mm
Länge 68 mm
Primärspannung 2 x 115 V
Sekundärspannung (1) 15 V
Sekundärspannung (2) 15 V
Sekundärstromstärke (1) 1 A
Sekundärstromstärke (2) 1 A
Wirkungsgrad 81 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes