FL 30/18 | Block

PCB flat transformer, 30 VA, 18 V/18 V, 833 mA/833 mA, 81 %, FL 30/18

Order No.: 35C3492
EAN: 4099891347260
MPN:
FL 30/18
Series: FL
FL 30/18 Block PCB Transformers Image 1
FL 30/18 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
30.8329 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
30.83 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8329 €
5 pcs.
28.9765 €
15 pcs.
27.8698 €
50 pcs.
26.6322 €
150 pcs.
25.5255 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 30 VA, type FL 30.

Technical specifications
Output power 30 W
Width 57 mm
Height 35.8 mm
Length 68 mm
Primary voltage 2 x 115 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
Secondary amperage 1 833 mA
secondary amperage 2 833 mA
efficiency 81 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes