FL 4/12 | Block

PCB flat transformer, 4 VA, 12 V/12 V, 166 mA/166 mA, 66 %, FL 4/12

Order No.: 35C3348
EAN: 4099891346850
MPN:
FL 4/12
Series: FL
FL 4/12 Block PCB Transformers Image 1
FL 4/12 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
15.2677 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.2677 €

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 4.0 VA, type FL 4.

Technical specifications
Ausgangsleistung 4 W
Breite 44 mm
Höhe 19.6 mm
Länge 53 mm
Primärspannung 2 x 115 V
Sekundärspannung (1) 12 V
Sekundärspannung (2) 12 V
Sekundärstromstärke (1) 166 mA
Sekundärstromstärke (2) 166 mA
Wirkungsgrad 66 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes