FL 4/8 | Block

PCB flat transformer, 4 VA, 8 V/8 V, 250 mA/250 mA, 66 %, FL 4/8

Order No.: 35C3344
EAN: 4099891346836
MPN:
FL 4/8
Series: FL
FL 4/8 Block PCB Transformers Image 1
FL 4/8 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
17.1122 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
17.11 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1122 €
10 pcs.
15.0654 €
50 pcs.
14.0420 €
150 pcs.
13.4113 €
500 pcs.
12.7330 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 4.0 VA, type FL 4.

Technical specifications
Ausgangsleistung 4 W
Breite 44 mm
Höhe 19.6 mm
Länge 53 mm
Primärspannung 2 x 115 V
Sekundärspannung (1) 8 V
Sekundärspannung (2) 8 V
Sekundärstromstärke (1) 250 mA
Sekundärstromstärke (2) 250 mA
Wirkungsgrad 66 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes