FL 52/18 | Block

PCB flat transformer, 52 VA, 18 V/18 V, 1.444 A/1.444 A, 81 %, FL 52/18

Order No.: 35C3532
EAN: 4099891347307
MPN:
FL 52/18
Series: FL
FL 52/18 Block PCB Transformers Image 1
FL 52/18 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
38.7940 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
38.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.7940 €

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 52 VA, type FL 52.

Technical specifications
Ausgangsleistung 52 W
Breite 70 mm
Höhe 49 mm
Länge 86.5 mm
Primärspannung 2 x 115 V
Sekundärspannung (1) 18 V
Sekundärspannung (2) 18 V
Sekundärstromstärke (1) 1.444 A
Sekundärstromstärke (2) 1.444 A
Wirkungsgrad 81 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes