FL 6/15 | Block

PCB flat transformer, 6 VA, 15 V/15 V, 200 mA/200 mA, 69 %, FL 6/15

Order No.: 35C3370
EAN: 4099891346928
MPN:
FL 6/15
Series: FL
FL 6/15 Block PCB Transformers Image 1
FL 6/15 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
19.8611 € *
Available: 21 pcs.
Leadtime: 2 Weeks **
Total Price:
19.86 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8611 €
10 pcs.
17.4811 €
50 pcs.
16.2911 €
150 pcs.
15.5652 €
500 pcs.
14.7679 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 6.0 VA, type FL 6.

Technical specifications
Ausgangsleistung 6 W
Breite 44 mm
Höhe 22.6 mm
Länge 53 mm
Primärspannung 2 x 115 V
Sekundärspannung (1) 15 V
Sekundärspannung (2) 15 V
Sekundärstromstärke (1) 200 mA
Sekundärstromstärke (2) 200 mA
Wirkungsgrad 69 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes