FL 8/8 | Block

PCB flat transformer, 8 VA, 8 V/8 V, 500 mA/500 mA, 76 %, FL 8/8

Order No.: 35C3384
EAN: 4099891346959
MPN:
FL 8/8
Series: FL
FL 8/8 Block PCB Transformers Image 1
FL 8/8 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
23.6453 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
23.65 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6453 €
10 pcs.
20.8012 €
50 pcs.
19.3851 €
150 pcs.
18.5283 €
500 pcs.
17.5882 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 8.0 VA, type FL 8.

Technical specifications
Output power 8 W
Width 44 mm
Height 22.6 mm
Length 53 mm
Primary voltage 2 x 115 V
Secondary voltage (1) 8 V
Secondary voltage (2) 8 V
Secondary amperage 1 500 mA
secondary amperage 2 500 mA
efficiency 76 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes