FL 8/9 | Block

PCB flat transformer, 8 VA, 9 V/9 V, 444 mA/444 mA, 76 %, FL 8/9

Order No.: 35C3386
EAN: 4099891346966
MPN:
FL 8/9
Series: FL
FL 8/9 Block PCB Transformers Image 1
FL 8/9 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
23.6453 € *
Available: 85 pcs.
Leadtime: 2 Weeks **
Total Price:
23.65 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6453 €
10 pcs.
20.8012 €
50 pcs.
19.3851 €
150 pcs.
18.5283 €
500 pcs.
17.5882 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 8.0 VA, type FL 8.

Technical specifications
Ausgangsleistung 8 W
Breite 44 mm
Höhe 22.6 mm
Länge 53 mm
Primärspannung 2 x 115 V
Sekundärspannung (1) 9 V
Sekundärspannung (2) 9 V
Sekundärstromstärke (1) 444 mA
Sekundärstromstärke (2) 444 mA
Wirkungsgrad 76 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes