PT 13/1/24 | Block

PCB transformer, 13 VA, 24 V, 541 mA, 73 %, PT 13/1/24

Order No.: 37C346
EAN: 4099891347574
MPN:
PT 13/1/24
Series: PT
PT 13/1/24 Block PCB Transformers Image 1
PT 13/1/24 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
24.4307 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4307 €

PCB transformers with overload protection to VDE, type Block PT.

Safety transformer, molded design, for soldering to PCBs

With rated power 13 VA, type PT 13.

Technical specifications
Ausgangsleistung 13 W
Breite 47 mm
Höhe 40 mm
Länge 56 mm
Primärspannung 230 V
Sekundärspannung (1) 24 V
Sekundärstromstärke (1) 541 mA
Wirkungsgrad 73 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes