PT 22/1/12 | Block
PCB transformer, 22 VA, 12 V, 1.833 A, 77 %, PT 22/1/12
Unit Price (€ / pc.)
28.7266 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
28.73 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7266 €
5 pcs.
25.8468 €
10 pcs.
23.2645 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB transformers with overload protection to VDE, type Block PT.
Safety transformer, molded design, for soldering to PCBs
With rated power 22 VA, type PT 22.
Technical specifications
Ausgangsleistung | 22 W | |
Breite | 54 mm | |
Höhe | 46 mm | |
Länge | 64 mm | |
Primärspannung | 230 V | |
Sekundärspannung (1) | 12 V | |
Sekundärstromstärke (1) | 1.833 A | |
Wirkungsgrad | 77 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |