PT 22/1/24 | Block

PCB transformer, 22 VA, 24 V, 916 mA, 77 %, PT 22/1/24

Order No.: 37C366
EAN: 4099891347604
MPN:
PT 22/1/24
Series: PT
PT 22/1/24 Block PCB Transformers Image 1
PT 22/1/24 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
28.917 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
28.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.917 €

PCB transformers with overload protection to VDE, type Block PT.

Safety transformer, molded design, for soldering to PCBs

With rated power 22 VA, type PT 22.

Technical specifications
Ausgangsleistung 22 W
Breite 54 mm
Höhe 46 mm
Länge 64 mm
Primärspannung 230 V
Sekundärspannung (1) 24 V
Sekundärstromstärke (1) 916 mA
Wirkungsgrad 77 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes