PT 22/2/12 | Block
PCB transformer, 22 VA, 12 V/12 V, 77 %, PT 22/2/12
Unit Price (€ / pc.)
29.4525 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 22 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 12 V | |
| Secondary voltage (2) | 12 V | |
| efficiency | 77 % | |
| Length | 64 mm | |
| Width | 54 mm | |
| Height | 46 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |