PT 4,5/1/12 | Block

PCB transformer, 4.5 VA, 12 V, 375 mA, 65 %, PT 4,5/1/12

Order No.: 37C304
EAN: 4099891347420
MPN:
PT 4,5/1/12
Series: PT
PT 4,5/1/12 Block PCB Transformers Image 1
PT 4,5/1/12 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
23.0027 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.00 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0027 €
10 pcs.
20.2419 €
50 pcs.
18.8615 €
150 pcs.
18.0404 €
500 pcs.
17.1122 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB transformers with overload protection to VDE, type Block PT.

Safety transformer, molded design, for soldering to PCBs

With rated power 4.5 VA, type PT 4,5.

Technical specifications
Ausgangsleistung 4.5 W
Breite 37 mm
Höhe 33 mm
Länge 44 mm
Primärspannung 230 V
Sekundärspannung (1) 12 V
Sekundärstromstärke (1) 375 mA
Wirkungsgrad 65 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes