PT 4,5/2/12 | Block

PCB transformer, 4.5 VA, 12 V/12 V, 187 mA/187 mA, 65 %, PT 4,5/2/12

Order No.: 37C312
EAN: 4099891347468
MPN:
PT 4,5/2/12
Series: PT
PT 4,5/2/12 Block PCB Transformers Image 1
PT 4,5/2/12 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
19.6826 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.6826 €

PCB transformers with overload protection to VDE, type Block PT.

Safety transformer, molded design, for soldering to PCBs

With rated power 4.5 VA, type PT 4,5.

Technical specifications
Ausgangsleistung 4.5 W
Breite 37 mm
Höhe 33 mm
Länge 44 mm
Primärspannung 230 V
Sekundärspannung (1) 12 V
Sekundärspannung (2) 12 V
Sekundärstromstärke (1) 187 mA
Sekundärstromstärke (2) 187 mA
Wirkungsgrad 65 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes