PT 4,5/2/18 | Block

PCB transformer, 4.5 VA, 18 V/18 V, 125 mA/125 mA, 65 %, PT 4,5/2/18

Order No.: 37C314
EAN: 4099891347475
MPN:
PT 4,5/2/18
Series: PT
PT 4,5/2/18 Block PCB Transformers Image 1
PT 4,5/2/18 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
19.6707 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.6707 €

PCB transformers with overload protection to VDE, type Block PT.

Safety transformer, molded design, for soldering to PCBs

With rated power 4.5 VA, type PT 4,5.

Technical specifications
Ausgangsleistung 4.5 W
Breite 37 mm
Höhe 33 mm
Länge 44 mm
Primärspannung 230 V
Sekundärspannung (1) 18 V
Sekundärspannung (2) 18 V
Sekundärstromstärke (1) 125 mA
Sekundärstromstärke (2) 125 mA
Wirkungsgrad 65 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes