PT 7,5/1/12 | Block

PCB transformer, 7.5 VA, 12 V, 625 mA, 65 %, PT 7,5/1/12

Order No.: 37C324
EAN: 4099891347505
MPN:
PT 7,5/1/12
Series: PT
PT 7,5/1/12 Block PCB Transformers Image 1
PT 7,5/1/12 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
24.4545 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.45 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4545 €
10 pcs.
21.5271 €
50 pcs.
20.0634 €
150 pcs.
19.1709 €
500 pcs.
18.1951 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB transformers with overload protection to VDE, type Block PT.

Safety transformer, molded design, for soldering to PCBs

With rated power 7.5 VA, type PT 7,5.

Technical specifications
Output power 7.5 W
Width 43 mm
Height 36 mm
Length 51 mm
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary amperage 1 625 mA
efficiency 65 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes