VB 0,35/1/12 | Block

PCB transformer, 0.35 VA, 12 V, 29 mA, 30 %, VB 0,35/1/12

Order No.: 37C456
EAN: 4099891347673
MPN:
VB 0,35/1/12
Series: VB
VB 0,35/1/12 Block PCB Transformers Image 1
VB 0,35/1/12 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
8.9250 € *
Available: 200 pcs.
Leadtime: 2 Weeks **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
10 pcs.
7.8659 €
100 pcs.
6.9020 €
250 pcs.
6.6283 €
1000 pcs.
6.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB transformers, short circuit-proof, type Block VB.

Safety transformer to DIN EN 61558, VDE 0570, IEC 61558

Rated power 0.35 VA, type VB 0,35.

Technical specifications
Ausgangsleistung 0.35 W
Breite 22.7 mm
Höhe 15 mm
Länge 22 mm
Primärspannung 230 V
Sekundärspannung (1) 12 V
Sekundärstromstärke (1) 29 mA
Wirkungsgrad 30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes