VB 0,5/1/18 | Block

PCB transformer, 0.5 VA, 18 V, 40 %, VB 0,5/1/18

Order No.: 42C1367
EAN: 4099891349059
MPN:
VB 0,5/1/18
Series: VB
Block
VB 0,5/1/18 Block PCB Transformers
Image may differ
Unit Price (€ / pc.)
7.7588 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7588 €
Technical specifications
Output power 0.5 W
Width 22 mm
Height 19 mm
Length 22 mm
Primary voltage 230 V
Secondary voltage (1) 18 V
efficiency 40 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes