VB 0,5/1/9 | Block

PCB transformer, 0.5 VA, 9 V, 55 mA, 40 %, VB 0,5/1/9

Order No.: 37C484
EAN: 4099891347680
MPN:
VB 0,5/1/9
Series: VB
Block
VB 0,5/1/9 Block PCB Transformers Image 1
VB 0,5/1/9 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
7.7588 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7588 €

PCB transformers, short circuit-proof, type Block VB.

Safety transformer to DIN EN 61558, VDE 0570, IEC 61558

Rated power 0.5 VA, type VB 0,5.

Technical specifications
Ausgangsleistung 0.5 W
Breite 22.7 mm
Höhe 19 mm
Länge 22 mm
Primärspannung 230 V
Sekundärspannung (1) 9 V
Sekundärstromstärke (1) 55 mA
Wirkungsgrad 40 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes