VB 1,5/1/12 | Block

PCB transformer, 1.5 VA, 12 V, 125 mA, 57 %, VB 1,5/1/12

Order No.: 37C576
EAN: 4099891347758
MPN:
VB 1,5/1/12
Series: VB
VB 1,5/1/12 Block PCB Transformers Image 1
VB 1,5/1/12 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
7.3899 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
6.4974 €
100 pcs.
5.7120 €
250 pcs.
5.4859 €
1000 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB transformers, short circuit-proof, type Block VB.

Safety transformer to DIN EN 61558, VDE 0570, IEC 61558

Rated power 1.5 VA, type VB 1,5.

Technical specifications
Ausgangsleistung 1.5 W
Breite 27.3 mm
Höhe 23.8 mm
Länge 32.3 mm
Primärspannung 230 V
Sekundärspannung (1) 12 V
Sekundärstromstärke (1) 125 mA
Wirkungsgrad 57 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes