VB 2,0/1/12 | Block

PCB transformer, 2 VA, 12 V, 166 mA, 52 %, VB 2,0/1/12

Order No.: 37C606
EAN: 4099891347864
MPN:
VB 2,0/1/12
Series: VB
VB 2,0/1/12 Block PCB Transformers Image 1
VB 2,0/1/12 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
8.3895 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
10 pcs.
7.3780 €
100 pcs.
6.4736 €
250 pcs.
6.2237 €
1000 pcs.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB transformers, short circuit-proof, type Block VB.

Safety transformer to DIN EN 61558, VDE 0570, IEC 61558

Rated power 2.0 VA, type VB 2,0.

Technical specifications
Ausgangsleistung 2 W
Breite 27.3 mm
Höhe 26.8 mm
Länge 32.3 mm
Primärspannung 230 V
Sekundärspannung (1) 12 V
Sekundärstromstärke (1) 166 mA
Wirkungsgrad 52 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes