VB 2,0/1/24 | Block
PCB transformer, 2 VA, 24 V, 83 mA, 52 %, VB 2,0/1/24
Unit Price (€ / pc.)
7.1281 € *
Available: 1 pcs.
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1281 €
10 pcs.
6.4141 €
50 pcs.
5.7715 €
100 pcs.
5.1765 €
500 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB transformers, short circuit-proof, type Block VB.
Safety transformer to DIN EN 61558, VDE 0570, IEC 61558
Rated power 2.0 VA, type VB 2,0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 2 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 24 V | |
| Secondary amperage 1 | 83 mA | |
| efficiency | 52 % | |
| Length | 32.3 mm | |
| Width | 27.3 mm | |
| Height | 26.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |