VB 2,8/1/12 | Block
PCB transformer, 2.8 VA, 12 V, 233 mA, 57 %, VB 2,8/1/12
Unit Price (€ / pc.)
9.8413 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
10 pcs.
8.6632 €
50 pcs.
8.0801 €
150 pcs.
7.7112 €
500 pcs.
7.3185 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB transformers, short circuit-proof, type Block VB.
Safety transformer to DIN EN 61558, VDE 0570, IEC 61558
Rated power 2.8 VA, type VB 2,8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 2.8 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 12 V | |
| Secondary amperage 1 | 233 mA | |
| efficiency | 57 % | |
| Length | 32.3 mm | |
| Width | 27.3 mm | |
| Height | 34 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |