VB 2,8/1/15 | Block

PCB transformer, 2.8 VA, 15 V, 186 mA, 57 %, VB 2,8/1/15

Order No.: 37C668
EAN: 4099891347963
MPN:
VB 2,8/1/15
Series: VB
VB 2,8/1/15 Block PCB Transformers Image 1
VB 2,8/1/15 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
9.8413 € *
Available: 21 pcs.
Leadtime: 2 Weeks **
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
10 pcs.
8.6632 €
50 pcs.
8.0801 €
150 pcs.
7.7112 €
500 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB transformers, short circuit-proof, type Block VB.

Safety transformer to DIN EN 61558, VDE 0570, IEC 61558

Rated power 2.8 VA, type VB 2,8.

Technical specifications
Ausgangsleistung 2.8 W
Breite 27.3 mm
Höhe 34 mm
Länge 32.3 mm
Primärspannung 230 V
Sekundärspannung (1) 15 V
Sekundärstromstärke (1) 186 mA
Wirkungsgrad 57 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes