VC 10/1/12 | Block

PCB transformer, 10 VA, 12 V, 883 mA, 74 %, VC 10/1/12

Order No.: 39C166
EAN: 4099891348335
MPN:
VC 10/1/12
Series: VC
VC 10/1/12 Block PCB Transformers Image 1
VC 10/1/12 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
10.6743 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6743 €

PCB transformers, type Block VC.

With rated power 10 VA, type VC 10.

Technical specifications
Ausgangsleistung 10 W
Breite 43 mm
Höhe 34.6 mm
Länge 51 mm
Primärspannung 230 V
Sekundärspannung (1) 12 V
Sekundärstromstärke (1) 883 mA
Wirkungsgrad 74 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes