VC 5,0/1/18 | Block

PCB transformer, 5 VA, 18 V, 277 mA, 68 %, VC 5,0/1/18

Order No.: 39C140
EAN: 4099891348250
MPN:
VC 5,0/1/18
Series: VC
VC 5,0/1/18 Block PCB Transformers Image 1
VC 5,0/1/18 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
10.3649 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
10 pcs.
9.1273 €
50 pcs.
8.4966 €
150 pcs.
8.1277 €
500 pcs.
7.6993 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB transformers, type Block VC.

With rated power 5.0 VA, type VC 5,0.

Technical specifications
Ausgangsleistung 5 W
Breite 37 mm
Höhe 33 mm
Länge 44 mm
Primärspannung 230 V
Sekundärspannung (1) 18 V
Sekundärstromstärke (1) 277 mA
Wirkungsgrad 68 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes