VCM 16/1/12 | Block

PCB transformer, 16 VA, 12 V, 1.333 A, 76 %, VCM 16/1/12

Order No.: 39C366
EAN: 4099891348410
MPN:
VCM 16/1/12
Series: VCM
VCM 16/1/12 Block PCB Transformers Image 1
VCM 16/1/12 Block PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9698 €

PCB transformers w additional mounting option, type Block VCM.

Mounting straps on the housing. Safety transformer to DIN EN 61558, VDE 0570, IEC 61558, double-aperture coil former

With rated power 16 VA, type VCM 16.

Technical specifications
Ausgangsleistung 16 W
Breite 47.1 mm
Höhe 39 mm
Länge 75.2 mm
Primärspannung 230 V
Sekundärspannung (1) 12 V
Sekundärstromstärke (1) 1.333 A
Wirkungsgrad 76 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes