ACT 10 | Block

DIN rail safety transformer, 10 VA, 24 V, ACT 10

Order No.: 32C690
EAN: 4099891343750
MPN:
ACT 10
Series: ACT
ACT 10 Block Power Transformers Image 1
ACT 10 Block Power Transformers Image 2
Image may differ
Unit Price (€ / pc.)
53.5857 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
53.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.5857 €

Rail-mount safety transformers in enclosure, type Block ACT.

To IEC 61558, EN 61558 and VDE 0570, in stable plastic housing, sealed and molded

Technical specifications
Ausgangsleistung 10 W
Breite 94 mm
Höhe 63 mm
Länge 35 mm
Primärspannung 230 V
Sekundärspannung (1) 24 V
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes