EL 50/12 | Block

Safety transformer, 50 VA, 12 V/12 V, 2.083 A/2.083 A, 81 %, EL 50/12

Order No.: 36C744
EAN: 4099891343996
MPN:
EL 50/12
Series: EL
EL 50/12 Block Power Transformers Image 1
EL 50/12 Block Power Transformers Image 2
Image may differ
Unit Price (€ / pc.)
48.0998 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
48.10 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0998 €
5 pcs.
45.2200 €
15 pcs.
43.4826 €
50 pcs.
41.5667 €
150 pcs.
39.8293 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic transformers, type Block EL.

For free wiring, safety coil former with double aperture technology

Rated power 50 VA, type EL 50.

Technical specifications
Ausgangsleistung 50 W
Breite 59 mm
Höhe 67 mm
Länge 75 mm
Primärspannung 230 V
Sekundärspannung (1) 12 V
Sekundärspannung (2) 12 V
Sekundärstromstärke (1) 2.083 A
Sekundärstromstärke (2) 2.083 A
Wirkungsgrad 81 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes