ST 130/4/23 | Block
Control and isolating transformer, 130 VA, 230 V, 86 %, ST 130/4/23
Unit Price (€ / pc.)
63.3199 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Control or safety/isolating transformers w. low inrush current, type Block ST.
Suitable for operation as safety or control transformer to IEC 61558-2-6, EN 61558-2-6, VDE 0570 and UL 506. Isolating transformer to IEC 61558-2-4, EN 61558-2-4, VDE 0570
With rated power 130 VA, type ST 130.
Technical specifications
Ausgangsleistung | 130 W | |
Breite | 78 mm | |
Höhe | 105 mm | |
Länge | 96 mm | |
Primärspannung | 230 V | |
Sekundärspannung (1) | 230 V | |
Wirkungsgrad | 86 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |