ST 20/23/23 | Block

Control and isolating transformer, 20 VA, 230 V, 81 %, ST 20/23/23

Order No.: 40C1610
EAN: 4099891344115
MPN:
ST 20/23/23
Series: ST
ST 20/23/23 Block Power Transformers Image 1
ST 20/23/23 Block Power Transformers Image 2
Image may differ
Unit Price (€ / pc.)
41.4715 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
41.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.4715 €

Control or safety/isolating transformers w. low inrush current, type Block ST.

Suitable for operation as safety or control transformer to IEC 61558-2-6, EN 61558-2-6, VDE 0570 and UL 506. Isolating transformer to IEC 61558-2-4, EN 61558-2-4, VDE 0570

With rated power 20 VA, type ST 20.

Technical specifications
Ausgangsleistung 20 W
Breite 56 mm
Höhe 81 mm
Länge 66 mm
Primärspannung 230 V
Sekundärspannung (1) 230 V
Wirkungsgrad 81 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes