ST 250/23/23 | Block

Control and isolating transformer, 250 VA, 230 V, 90 %, ST 250/23/23

Order No.: 40C1688
EAN: 4099891344221
MPN:
ST 250/23/23
Series: ST
ST 250/23/23 Block Power Transformers Image 1
ST 250/23/23 Block Power Transformers Image 2
Image may differ
Unit Price (€ / pc.)
94.1171 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
94.12 € *
Price list
Quantity
Price per unit*
1 pcs.
94.1171 €
5 pcs.
88.4765 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control or safety/isolating transformers w. low inrush current, type Block ST.

Suitable for operation as safety or control transformer to IEC 61558-2-6, EN 61558-2-6, VDE 0570 and UL 506. Isolating transformer to IEC 61558-2-4, EN 61558-2-4, VDE 0570

With rated power 250 VA, type ST 250.

Technical specifications
Ausgangsleistung 250 W
Breite 103 mm
Höhe 105 mm
Länge 96 mm
Primärspannung 230 V
Sekundärspannung (1) 230 V
Wirkungsgrad 90 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes